reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP620 :: Label printer

Item-No.: SEIKO SLP620
€56,95
Category of goods: 0


SEIKO SLP620

  • Product Description
  • Technical information
  • General
    • Type
    • Label printer
    • Technology
    • Thermal transfer
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin

The user-friendly Smart Label Printer® 620 is the ideal entry-level model for day-to-day label printing in offices.

This printer is quick and easy to use, whether printing address and shipping labels, folder labels or business cards, leaving you more time for other tasks.

Features
• Intuitive!
Automatically captures address information from various applications.
• Economical! Print without expensive consumables such as ink, toner or ribbon
• Modern! Stylish and compact design
• Compact! Small footprint, suitable for any workplace
• Easy to use! Easy to replace labels and paper
• Customisable! Largest range of labels and tags on the market with over 50 products
• Approved! Certified Partner of Deutsche Post Internetmarke® stamps

• Paper width: up to 58 mm
• Print resolution of 203 dpi
• Printing technology: direct thermal printing
• Connection: USB
• Printing speed: 70 mm/s

Incl. EU power supply unit, sample roll



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42900110
Package weight : 1.314 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label printer
    • Technology
    • Thermal transfer
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 6 V DC
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual