reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-FN :: Folder labels, white/38 mm x 190 mm


SEIKO SLP-FN

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer

High-quality paper label with permanent standard adhesive

• Dimensions: 38 mm x 190 mm
• Labels per roll: 110

Details
• Colour: white
• Adhesive: permanent
• Paper quality: top-coated
• Printing method: direct thermal printing
• Material: paper
• FSC® certified: yes



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100615
Package weight : 0.183 kg
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
Datasheet/manual