reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEIKO SLP-DRL :: Name plate white/54 mm x 70 mm

Item-No.: SEIKO SLP-DRL
€17,10
Category of goods: 0


SEIKO SLP-DRL

  • Product Description
  • Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
High-quality paper label with permanent standard adhesive

• Dimensions: 54mm x 70mm
• Labels per roll: 320

Details
• Colour white
• Adhesive permanent
• Paper quality top-coated
• Printing method direct thermal printing
• Material paper
• FSC® certified yes



Manufacturer : SEIKO INSTRUMENTS
Factory number : 42100614
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Label
    • Technology
    • Thermal transfer
Datasheet/manual