reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98920 :: Reflector armband BS 200 with hook/loop fastening

Item-No.: OL 98920
€1,99
Category of goods: 1


OL 98920

  • Product Description
  • Technical information
  • General
    • Type
    • Reflective armband
    • Technology
    • Velcro fastener
    • Design
    • 1 piece
  • Measures
    • Width
    • 50 mm
    • Length
    • 320 mm

With this reflector armband, your child will be seen in good time on the road in twilight.

• Optimum protection for twilight
• Practical use
• With Velcro fastener
• Dimensions: 5 cm x 32 cm (WxL)



Package weight : 0.017 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reflective armband
    • Technology
    • Velcro fastener
    • Design
    • 1 piece
  • Measures
    • Width
    • 50 mm
    • Length
    • 320 mm
Datasheet/manual