reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


OL 98355 :: Door protector

Item-No.: OL 98355
€1,75
Category of goods: 1 = discountable

OL 98355

  • Product Description
  • Technical information
  • General
    • Type
    • Adjustable door safety latch
    • Design
    • 1 piece
  • Measures
    • Width
    • 63 mm
    • Height
    • 14 mm
    • Length
    • 210 mm

This practical protector stops children opening cupboard doors themselves. It is suitable for all mushroom shaped knobs and handles.

• Content: 1
• Dimensions: 210 mm x 63 mm x 14 mm (LxWxH)



Package weight : 0.049 kg
RoHS : conform
Technical information
  • General
    • Type
    • Adjustable door safety latch
    • Design
    • 1 piece
  • Measures
    • Width
    • 63 mm
    • Height
    • 14 mm
    • Length
    • 210 mm
Datasheet/manual