reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAS IS2017 5U :: Kaspersky Internet Security 2017 5 Devices

Item-No.: KAS IS2017 5U
€63,95
Category of goods: 0


Kaspersky Internet Security 2017 5 Lizenzen

  • Product Description
  • Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 5 devices
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For PC, Mac, Android
Premium Protection for Your PC, Mac & Mobile
  • Helps keep you safe from viruses, spyware and more
  • Secures your PC, Mac and Android phones & tablets
  • Protects your privacy and your personal information
  • Adds extra security for online shopping and banking
  • Safeguards kids - via Parental Control on PC & Mac
  • Lets your devices perform as they're designed to
  • Simplifies your security - with easy, online control

Range of functions depends on the type of device being used.

Secures your devices against viruses, attacks, fraud, spyware, cybercrime and more
Because you need to guard against 'digital dangers', our security defends you against infections & attacks, blocks banners* & spam, keeps your software up-to-date and warns about dangerous websites.

Protects your PC, Mac and Android phones & tablets - with just one license to buy
Every device you use can compromise your security. So we'll help you protect all your devices - plus lock, wipe & locate your phone & tablet if they're lost or stolen.

Helps you protect your privacy - against phishing, spying & online behavior tracking
Don't let snoopers and phishers steal your confidential data. We'll help you guard your personal data, prevent online activities being monitored**, block unauthorized webcam use** and protect data when you connect to a public network*.

Automatically adds an extra layer of security when you're online shopping or banking
Fraudsters are constantly on the lookout. So our unique security technology helps you protect your money and your account details - to stop fraudsters stealing them.**

Includes Parental Control - to help you protect kids against online dangers and more
Because children are vulnerable, our Parental Control features help you steer kids away from online dangers, block inappropriate content and manage messaging on social networks.**

Works 'behind the scenes' - so your devices can perform as they were designed to
Security shouldn't slow you down. So our protection technologies work 'behind the scenes' - and that means your computers and mobile devices can help you keep up with your busy life.

Simplifies your security - so you can set up your protection from any online device
Kaspersky Internet Security 2017 gives you a free My Kaspersky account that makes it easy to manage your security from anywhere you can get online.

*Available on PCs only.
**Available on PCs & Mac computers only.



Manufacturer : KASPERSKY
Factory number : KL1941GBEFS-7
Package weight : 0.112 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 5 devices
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For PC, Mac, Android
Datasheet/manual