reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAS IS2016 1U FF :: Kaspersky Internet Security 2016 1 PC

Item-No.: KAS IS2016 1U FF
€20,95
Category of goods: 0
Bargain Item!
Limited amount available.

Kaspersky Internet Security 2016 - Box-Pack

  • Product Description
  • Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 1 PC
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For PC
Kaspersky Internet Security 2016 offers premium protection for your PC, your finances and your family.


Manufacturer : KASPERSKY
Factory number : KL1867GBAFS-FFP
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 1 PC
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
    • Operating system
    • For PC
Datasheet/manual