reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KAS IS2015 5U :: Kaspersky Internet Security 2015 5 PCs

Item-No.: KAS IS2015 5U
€59,50
Category of goods: 0
Bargain Item!
Limited amount available.

Kaspersky Internet Security 2015 5 Lizenzen

  • Product Description
  • Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 5 PCs
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates

• Provides enhanced protection against all types of online threat, even currently unknown malware, with optimum PC performance
• Provides optimum data protection for online banking and shopping
• Protects your digital identity and privacy

Kaspersky Internet Security 2015 offers premium PC protection against all online threats, including the most sophisticated threats. This guarantees the customer's security when banking and shopping online and when surfing the Internet, as well as when using social networks and other services. Innovative technologies such as the secure payment system and the secure keyboard provide protection for online financial transactions, including online banking, and when using online stores and payment systems such as PayPal. Kaspersky Internet Security 2015 is also optimised for maximum performance, meaning you can use the Internet without system performance ever being affected.

Main functions:
• Real-time protection against all viruses and online threats
• Secure online banking and shopping thanks to unique technology for secure payments
• Cloud-based real-time process to proactively identify new, emerging and unknown threats
• Protects your digital identity and privacy
• Identifies phishing and other malicious websites
• Easy protection with maximum PC performance
• Mode for trusted programs to ensure that programs on the PC are safe
• Protects your children online
• Includes convenient protection against malware and cybercrime for your smartphone or Android tablet. With remote access so that you can lock your smartphone in the event of loss or theft, locate the device, and delete the information saved on it
• Compatible operating systems: Windows XP/Vista/7/8



Manufacturer : KASPERSKY
Factory number : KL1861GBEFS-FFP
Package weight : 0.042 kg
RoHS : conform
Technical information
  • General
    • Type
    • Security software
  • Implementation
    • License(s)
    • 5 PCs
    • Type of license
    • Full version
    • Language
    • German
    • Safety
    • 1 year security updates
Datasheet/manual