reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 175-04 :: 4-pin connection terminal, spacing 7.5 mm, lift

Item-No.: AKL 175-04
€1,10
Category of goods: 1

AKL 175-04

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 20
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Without slot and key
    • Pole number
    • 4
    • Type
    • Mains terminal
  • Implementation
    • Cable cross-section
    • 4.0 (single-wired) mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
  • Measures
    • Content spacing
    • 7.5 mm
    • Height
    • 18 mm
    • Length
    • 30 mm
    • Width
    • 11 mm

RIACON connection terminal, 4-pin with lift system

Spacing: 7.5 mm
Rated current: 20 A UL
Nominal cross-section: 4.0 mm² single-wire
Soldering pin: 0.8 x 1.0 mm
Recommended drill Ø: 1.4 mm
Without slot and key
Manufacturer: RIA CONNECT
Type: 175



Manufacturer : RIA CONNECT
Factory number : 31175104
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 20
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Without slot and key
    • Pole number
    • 4
    • Type
    • Mains terminal
  • Implementation
    • Cable cross-section
    • 4.0 (single-wired) mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.8 x 1.0 mm
  • Measures
    • Content spacing
    • 7.5 mm
    • Height
    • 18 mm
    • Length
    • 30 mm
    • Width
    • 11 mm
Datasheet/manual