reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 094-10 :: Stackable connection terminal, 10-pin, spacing 5.0, lift

Item-No.: AKL 094-10
€1,60
Category of goods: 1 = discountable

AKL 094-10

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 10
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Stackable
    • Pole number
    • 10
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 1.0 mm
  • Measures
    • Content spacing
    • 5.0 mm
    • Height
    • 10.0 mm
    • Length
    • 50 mm
    • Width
    • 8.3 mm

RIACON stackable connection terminal, 10-pin with lift system

Spacing: 5.0 mm
Rated current: 10 A UL
Nominal cross-section: 1.5 mm² single-wire
Soldering pins: 0.5 x 1.0 mm
For bore: Ø 1.3 mm
Manufacturer: RIA CONNECT
Type: 94



Manufacturer : RIA CONNECT
Factory number : 31094110
Package weight : 0.008 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 10
  • General
    • Assembly
    • Lift system
    • Colour
    • Black
    • Design
    • Stackable
    • Pole number
    • 10
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 1.0 mm
  • Measures
    • Content spacing
    • 5.0 mm
    • Height
    • 10.0 mm
    • Length
    • 50 mm
    • Width
    • 8.3 mm
Datasheet/manual