reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 086-06 :: 6-pin connection terminal, spacing 3.81, lift

Item-No.: AKL 086-06
€0,95
Category of goods: 1 = discountable

AKL 086-06

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 10
  • General
    • Assembly
    • Lift system
    • Design
    • Without slot and key
    • Pole number
    • 6
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 0.9 mm
  • Measures
    • Content spacing
    • 3.81 mm
    • Height
    • 8.5 mm
    • Length
    • 22,75 mm
    • Width
    • 7.3 mm

RIACON connection terminal, 6-pin with lift system

Spacing: 3.81 mm
Rated current: 10 A UL
Nominal cross-section: 1.5 mm² single-wire
Soldering pins: 0.5 x 0.9 mm
For bore: Ø 1.1 mm
Manufacturer: RIA CONNECT
Type: 86



Manufacturer : RIA CONNECT
Factory number : 31086106
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Current
    • 10
  • General
    • Assembly
    • Lift system
    • Design
    • Without slot and key
    • Pole number
    • 6
    • Type
    • Terminal
  • Implementation
    • Cable cross-section
    • 1.5 (single-wired) mm²
  • Interfaces
    • Connection
    • Soldering pins: 0.5 x 0.9 mm
  • Measures
    • Content spacing
    • 3.81 mm
    • Height
    • 8.5 mm
    • Length
    • 22,75 mm
    • Width
    • 7.3 mm
Datasheet/manual