reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AKL 059-08 :: 8-pin terminal strip, spacing 3.5

Item-No.: AKL 059-08
€0,95
Category of goods: 1


AKL 059-08

  • Product Description
  • Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 6.0A
  • General
    • Assembly
    • Wire protection
    • Design
    • Without slot and key
    • Pole number
    • 8
    • Type
    • Terminal
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
  • Measures
    • Content spacing
    • 3.5 mm

Terminal strip with wire protection
8-pin
Spacing 3.5 mm
Rated current: 6 A
Nominal cross-section: 1.5 mm² single-wire
1.0 mm² extra-fine wire
Soldering pins: Ø 0.9 mm
Without slot and key
Manufacturer: RIA



Manufacturer : RIA CONNECT
Factory number : 31059108
Package weight : 0.003 kg
RoHS : conform
Technical information
  • Electrical values
    • Approval
    • UL 1059
    • Load limit
    • 6.0A
  • General
    • Assembly
    • Wire protection
    • Design
    • Without slot and key
    • Pole number
    • 8
    • Type
    • Terminal
  • Interfaces
    • Connection
    • Soldering pins: Ø 0.9 mm
  • Measures
    • Content spacing
    • 3.5 mm
Datasheet/manual