reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE M12 :: Round die, metric, ISO DIN 13, M12

Item-No.: SE M12
€8,20
Category of goods: 1


SE M12

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock
    • Design
    • M12
    • Gradient
    • 1.75
  • Measures
    • Ø
    • 38 mm
    • Height
    • 14 mm

Round die M12
DIN 223B/EN22568, HSS Eventus. For metric ISO DIN 13 thread, 6g tolerance, pre-slotted (cast).
Slope: 1.75
Ø: 38 mm
H: 14 mm



Manufacturer : EXACT
Factory number : 10407
Package weight : 0.084 kg
Technical information
  • General
    • Type
    • Die stock
    • Design
    • M12
    • Gradient
    • 1.75
  • Measures
    • Ø
    • 38 mm
    • Height
    • 14 mm
Datasheet/manual