reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE-HALTER M7-9 :: Die holder M7 - M9

Item-No.: SE-HALTER M7-9
€2,99
Category of goods: 1 = discountable

SE-HALTER M7-9

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M7 - M9
  • Measures
    • Ø
    • 25 mm
    • Height
    • 9 mm

Die holder M7 - M9
Standard (GD) DIN225/EN22568, made from die-cast zinc.
For M7 - M9 threads
Ø: 25 mm
Height: 9 mm



Manufacturer : EXACT
Factory number : 4934
Package weight : 0.111 kg
Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M7 - M9
  • Measures
    • Ø
    • 25 mm
    • Height
    • 9 mm
Datasheet/manual