reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SE-HALTER M5-6 :: Die holder M4.5 - M6

Item-No.: SE-HALTER M5-6
€2,75
Category of goods: 1


SE-HALTER M5-6

  • Product Description
  • Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M4.5 - M6
  • Measures
    • Ø
    • 20 mm
    • Height
    • 7 mm

Die holder M4.5 - M6
Standard (GD) DIN225/EN22568, made from die-cast zinc.
For M4.5 - M6 threads
Ø: 20 mm
Height: 7 mm



Manufacturer : EXACT
Factory number : 4933
Package weight : 0.083 kg
Technical information
  • General
    • Type
    • Die stock holder
    • Design
    • M4.5 - M6
  • Measures
    • Ø
    • 20 mm
    • Height
    • 7 mm
Datasheet/manual