reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB-ES M16 :: Special cutting tap M16

Item-No.: GB-ES M16
€17,40
Category of goods: 1 = discountable

GB-ES M16

  • Product Description
  • Technical information
  • General
    • Type
    • Short machine taps
    • Design
    • M16
    • Gradient
    • 1.5
  • Measures
    • Length
    • 51 mm

For cable gland

HSS profile grinding and relief grinding for
metric ISO fine thread DIN 13
Short version for single-handed operation with
socket and ratchet also for hard-to-reach
areas. Guide studs for tapping drill holes
for perfectly aligned threads.

Size: M16
Length: 51 mm
Gradient: 1.5



Manufacturer : EXACT
Factory number : 05972
Package weight : 0.053 kg
Technical information
  • General
    • Type
    • Short machine taps
    • Design
    • M16
    • Gradient
    • 1.5
  • Measures
    • Length
    • 51 mm
Datasheet/manual