reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXACT 70600 :: Compact solution for threading and dinting

Item-No.: EXACT 70600
€115,40
Category of goods: 1 = discountable

EXACT 70600

  • Product Description
  • Technical information
  • General
    • Type
    • Metalworking range
30-piece professional set

• Tapping
• Cutting female threads
• Cutting male threads
• Dinting and deburring


Cutting tap set, 15 pieces
Cutting taps M3/M4/M5/M6/M8/M10/M12
+ tap wrench 1 1/2
+ tap Ø 2.5/ 3.3/ 4.2/ 5.0/ 6.8/ 8.5/10.2

Countersink bit set, 6-piece
Countersink bits DIN 335C Ø 6.3/ 8.3/ 10.4/ 12.4/ 16.5/20.5 mm

Cutting die set, 8-piece
Cutting die DIN 223 Ø 25 mm: M3/M4/M5/M6/M8/M10/M12
+ die holder 25 x 9
+ digital sliding calliper



Manufacturer : EXACT
Factory number : 70600
Package weight : 2.095 kg
RoHS : conform
Technical information
  • General
    • Type
    • Metalworking range
Datasheet/manual