reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EXACT 70531 :: GS18 machine tap assortment

Item-No.: EXACT 70531
€84,50
Category of goods: 1

EXACT 70531

  • Product Description
  • Technical information
  • General
    • Type
    • Range of mechanical screw-taps
    • Design
    • M3 - M12
  • Packaging
    • Packaging
    • In the case

18-piece Premium machine tap assortment in HSS form B, M3 - M12

DIN 371 - 376 machine tap
M3 – M4 – M5 – M6 – M8 – M10 – M12

DIN 181 adjustable tap wrench
Size 1 + 2

DIN 338 twist drill
Ø 2.5 I 3.3 I 4.2 I 5.0 I 6.8 I 8.5 I 10.2 mm

Tool holder
Size 2

Thread gauge



Manufacturer : EXACT
Factory number : 70531
Package weight : 1.513 kg
Technical information
  • General
    • Type
    • Range of mechanical screw-taps
    • Design
    • M3 - M12
  • Packaging
    • Packaging
    • In the case
Datasheet/manual