reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LEITZ 54176025 :: Quality Scissors 205 mm, red

Item-No.: LEITZ 54176025
€9,25
Category of goods: 0


Leitz Büroschere Titan 205 mm

  • Product Description
  • Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Titanium coated
    • Colour
    • Red
  • Measures
    • Length
    • 205 mm
    • Height
    • 17 mm
    • Width
    • 80 mm
Ultra-sharp titanium-coated blades deliver outstanding performance, year after year
High-quality stainless steel, made in Germany, with exceptional durability
Colours match Leitz hole punches and staplers for a consistent, stylish look-and-feel on the desktop
User-friendly handles with soft grip for convenient, safe and non-slip handling
With adjustable screw for a smooth action and excellent, lasting cutting performance
soft ABS grips
Dimensions B x H x T 80 x 17 x 205
Length 205 mm



Manufacturer : LEITZ
Factory number : 54176025
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Office scissors
    • Design
    • Titanium coated
    • Colour
    • Red
  • Measures
    • Length
    • 205 mm
    • Height
    • 17 mm
    • Width
    • 80 mm
Datasheet/manual