reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9994 :: Non-stick Micro-tip® Scissors - 12 cm

Item-No.: FISKARS 9994
€9,90
Category of goods: 0

Non-stick™ Micro-Tip® Schere 12 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Non-stick™ Micro-Tip®
  • Measures
    • Length
    • 120 mm
12 cm / 5 inches
Non-stick coated blades prevent most adhesives from sticking to blades. Easy to clean with wet cloth.
Micro-tip® point for intricate cutting.
Right- and left-handed.




Manufacturer : FISKARS
Factory number : 1004682
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Non-stick™ Micro-Tip®
  • Measures
    • Length
    • 120 mm
Datasheet/manual