reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9891 :: Blunt tip Scissors - 13cm

Item-No.: FISKARS 9891
€14,50
Category of goods: 0


FISKARS 9891

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Hobby scissors for right and left handed people
  • Measures
    • Length
    • 130 mm
For multi-purpose (craft, sewing & office) cutting needs.
Ergonomic patented handle for extra comfort and control.
High quality stainless steel blade.
Long-lasting cutting performance.
Cut lightweight & small pieces of paper / plastic coated sheets / curling ribbon / gift wrap.
Right and left-handed.




Manufacturer : FISKARS
Factory number : 1005154
Package weight : 0.032 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Hobby scissors for right and left handed people
  • Measures
    • Length
    • 130 mm
Datasheet/manual