reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9859 :: Multi-purpose Scissors - 17cm


FISKARS 9859

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Universal right- and left-handed scissors
  • Measures
    • Length
    • 170 mm
For multi-purpose (craft, sewing, home & office) cutting needs.
Ergonomic patented handle for extra comfort and control.
High quality stainless steel blade.
Long-lasting cutting performance.
Cut lightweight materials: paper, light cardboard, fabric, string, ribbon, etc...
Right and left-handed.




Manufacturer : FISKARS
Factory number : 1005150
Package weight : 0.056 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Universal right- and left-handed scissors
  • Measures
    • Length
    • 170 mm
Datasheet/manual