reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9850 :: Purpose Scissors - 21cm Left-Handed

Item-No.: FISKARS 9850
€21,95
Category of goods: 0


FISKARS 9850

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Universal left-handed scissors
  • Measures
    • Length
    • 210 mm
For multi-purpose (craft, sewing & office) cutting needs.
Ergonomic patented handle for extra comfort and control.
Sharp high quality stainless steel blade.
Long-lasting cutting performance.
Cut paper, laminated material & fabric
The screw on the blades can be adjusted to improve cutting performance.
Left-handed.




Manufacturer : FISKARS
Factory number : 1005147
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Universal left-handed scissors
  • Measures
    • Length
    • 210 mm
Datasheet/manual