reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9793 :: Rotary Cutter 45mm

SAVE11%
Item-No.: FISKARS 9793
€17,95
€15,95




FISKARS 9793

  • Product Description
  • Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 45 mm
The most accurate rotary cutter available for the quilters.
Sharper than any other tool for quilting.
To cut smoothly, precisely and easily through multi-layers. You get ultra-close to the ruler avoiding fabrics from slipping.
Long ergonomic handle for all hand sizes for a comfortable grip.
Simpler and safer: blade retracts when you let go the trigger.
Safety locking system with orange button to lock and unlock the trigger.
The blade can be easily positioned either side, for right or left-handed.
To be used with a cutting mat.



Manufacturer : FISKARS
Factory number : 1003910
Package weight : 0.09 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 45 mm
Datasheet/manual