reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9531P :: Rotary blade - Ø45mm - Straight cutting

Item-No.: FISKARS 9531P
€8,90
Category of goods: 0

FISKARS 9531P

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary blade
  • Specials
    • Specification
    • Ø 45 mm, straight cut
Replacement blade for 45mm rotary trimmers (9583 & 9680) and cutter (9793, 9521P, 1349)
New razor edged, sharp long lasting blade
Reusable package for storage




Manufacturer : FISKARS
Factory number : 1003862
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary blade
  • Specials
    • Specification
    • Ø 45 mm, straight cut
Datasheet/manual