reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9521P :: Rotary Cutter Ø45 mm Loop Titanium Easy Blade Change

Item-No.: FISKARS 9521P
€19,95
Category of goods: 0


FISKARS 9521P

  • Product Description
  • Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 45 mm
• Cuts through multiple layers with precision and ease
• Use the orange button to lock and unlock the blade
• Titanium coated blade for extra durability
• Softgrip® handle for greater comfort
• Use with Fiskars® craft mat to protect your working surface
• Works with blades change tool (sold separately)



Manufacturer : FISKARS
Factory number : 1003861
Package weight : 0.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 45 mm
Datasheet/manual