reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9511P :: Rotary Cutter 60mm


FISKARS 9511P

  • Product Description
  • Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 60 mm
Softgrip® handle for greater comfort and control
Titanium carbide coated blade for extra cutting capacity and durability
Use the orange button to lock and unlock the blade
Blade can be positioned either side for right - or left - handed
Replacement blade available




Manufacturer : FISKARS
Factory number : 1004753
Package weight : 0.115 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 60 mm
Datasheet/manual