reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9476 :: Softgrip® Micro-tip™ Scissors - Big loops - 18cm

Item-No.: FISKARS 9476
€23,95
Category of goods: 0


Softgrip® Comfort-Grip™ Micro-Tip® Schere 18 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Softgrip® Comfort-Grip™ Micro-Tip®
  • Measures
    • Length
    • 180 mm
For intricate and delicate (craft and sewing) cutting needs - Micro-tip™ point (facet-grinds on tip) for greater visibility.
Ideal for accurate cutting of small patchwork pieces, trimming seam allowances and for giving a clean, fine cut to paper (hardanger, buttonholes & the tightest corners).
Ergonomic & cushioned Softgrip® handle for extra comfort and control.
High quality stainless steel blade.
Long-lasting cutting performance.



Manufacturer : FISKARS
Factory number : 1003860
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Softgrip® Comfort-Grip™ Micro-Tip®
  • Measures
    • Length
    • 180 mm
Datasheet/manual