reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9162S :: Amplify™ scissors 24 cm

Item-No.: FISKARS 9162S
€38,90
Category of goods: 0


Amplify™ RazorEdge™ Schere 24 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Amplify™ RazorEdge™
  • Measures
    • Length
    • 240 mm
• Longer blades are perfect for large scale projects requiring clean, long cuts
• Larger handles gives extra leverage through thick materials



Manufacturer : FISKARS
Factory number : 1005225
Package weight : 0.207 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Amplify™ RazorEdge™
  • Measures
    • Length
    • 240 mm
Datasheet/manual