reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 9154 :: High Performance Precision 21 cm

Item-No.: FISKARS 9154
€31,50
Category of goods: 0


Amplify™ RazorEdge™ Schere 21 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Amplify™ RazorEdge™
  • Measures
    • Length
    • 210 mm
Ideal for all-purpose cutting tasks on thick and heavy fabrics


Manufacturer : FISKARS
Factory number : 1005223
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Amplify™ RazorEdge™
  • Measures
    • Length
    • 210 mm
Datasheet/manual