reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 8372 :: Cutting mat A1

Item-No.: FISKARS 8372
€48,95
Category of goods: 0

A1 Schneidematte (60 x 91 cm / 24”x 36”)

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A1
    • Model
    • 1003896
  • Measures
    • Height
    • 940 mm
    • Width
    • 635 mm
    • Depth
    • 16 mm

  • High-quality, durable cutting mats with cut-resistant surface

  • Clearly printed with bright colours

  • Highly visible grid on both sides: in centimetres and inches

  • With 30°, 45° and 60° angle specifications for drawing triangles and star shapes




Manufacturer : FISKARS
Factory number : 1003896
Package weight : 1.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A1
    • Model
    • 1003896
  • Measures
    • Height
    • 940 mm
    • Width
    • 635 mm
    • Depth
    • 16 mm
Datasheet/manual