reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 8371 :: Cutting mat A2


A2 Schneidematte (45 cm x 60 cm / 18”x24”)

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A2
    • Model
    • 1003895
  • Measures
    • Height
    • 483 mm
    • Width
    • 635 mm
    • Depth
    • 30 mm

  • High-quality, durable cutting mats with cut-resistant surface

  • Clearly printed with bright colours

  • Highly visible grid on both sides: in centimetres and inches

  • With 30°, 45° and 60° angle specifications for drawing triangles and star shapes




Manufacturer : FISKARS
Factory number : 1003895
Package weight : 0.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A2
    • Model
    • 1003895
  • Measures
    • Height
    • 483 mm
    • Width
    • 635 mm
    • Depth
    • 30 mm
Datasheet/manual