reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 8370 :: Cutting mat A3


A3 Schneidematte (30 cm x 45 cm / 12”x18”)

  • Product Description
  • Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A3
    • Model
    • 1003894
  • Measures
    • Height
    • 483 mm
    • Width
    • 330 mm
    • Depth
    • 20 mm

  • The printed graduations (12" x 12") make it easy to measure dark and bright materials

  • The combination of two tools lets you quickly make straight and precise cuts

  • Measure and cut in one step

  • Cuts cleanly through up to eight layers of material at the same time for more speed

  • Integrated transparent ruler




Manufacturer : FISKARS
Factory number : 1003894
Package weight : 0.34 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cutting mat
    • Design
    • A3
    • Model
    • 1003894
  • Measures
    • Height
    • 483 mm
    • Width
    • 330 mm
    • Depth
    • 20 mm
Datasheet/manual