reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 8195 :: Scissors RazorEdge™ Softgrip® 23 cm

Item-No.: FISKARS 8195
€24,55
Category of goods: 0


RazorEdge™ Softgrip® 23 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • RazorEdge™ Softgrip®
  • Measures
    • Length
    • 230 mm
9 inches / 23 cm with longer blades and larger handles
Premium fabric shears, enhanced with ultra-sharp blades.
Ultra-sharp stainless steel blades: hardened steel with a precisely honed edge, cut cleanly all the way to the tip and stay sharp
Advanced pivot design: in-blade design delivers our smoothest cutting action ever
Exceptional comfort: thumb and finger loops with advanced ergonomic sculpting to fit the shape and natural movement of the hand



Manufacturer : FISKARS
Factory number : 1014578
Package weight : 0.181 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • RazorEdge™ Softgrip®
  • Measures
    • Length
    • 230 mm
Datasheet/manual