reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 5895 :: Titanium Rotary Blade 60mm - Straight Cutting

Item-No.: FISKARS 5895
€10,55
Category of goods: 0


FISKARS 5895

  • Product Description
  • Technical information
  • General
    • Type
    • Rotary blade
  • Specials
    • Specification
    • Ø 60 mm, straight cut
Titanium carbide coated blade for extra cutting capacity and durability.
To be used with 60 mm rotary cutter (9511P)




Manufacturer : FISKARS
Factory number : 1004738
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rotary blade
  • Specials
    • Specification
    • Ø 60 mm, straight cut
Datasheet/manual