reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 2921 :: Scissors - 16cm

Item-No.: FISKARS 2921
€17,70
Category of goods: 0


Easy Action™ Softgrip® Micro-tip® 16 cm

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Easy Action™ Softgrip®
  • Measures
    • Length
    • 160 mm
  • Ideal for cutting in tight spaces and detailed cuts through fabrics like silk, oil cloth, light leather, polyester, cotton, crepe, felt and much more • Feature ultra-sharp, premium-grade stainless-steel blades with a precisely honed edge that glides through fabric for clean cuts all the way to the tip
  • Micro-Tip® blades offer unmatched cutting precision, especially in tight spaces
  • Spring-action design gently opens blades after each cut to reduce hand strain
  • Easy-open thumb lock provides safe storage and transportation



Manufacturer : FISKARS
Factory number : 1003874
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Easy Action™ Softgrip®
  • Measures
    • Length
    • 160 mm
Datasheet/manual