reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 2911 :: Scissors - 26 cm


Softouch® Spring action - General purpose Scissors

  • Product Description
  • Technical information
  • General
    • Type
    • Scissors
    • Design
    • Easy Action™ Softgrip®
  • Measures
    • Length
    • 260 mm
  • Spring action and Softouch® cushioned handles make cutting easier and more comfortable.
  • For long (sewing & office) cutting needs - long blade for a long smooth cutting action.
  • Ideal for accurate cutting of small patchwork pieces, trimming seam allowances and for giving a clean, fine cut to paper (hardanger, buttonholes & the tightest corners).
  • High quality stainless steel blade.
  • Long-lasting cutting performance.
  • The screw on the blades can be adjusted to improve cutting performance.
  • Right and left-handed..



Manufacturer : FISKARS
Factory number : 1003873
Package weight : 0.15 kg
RoHS : conform
Technical information
  • General
    • Type
    • Scissors
    • Design
    • Easy Action™ Softgrip®
  • Measures
    • Length
    • 260 mm
Datasheet/manual