reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1398 :: Auto Reload Heavy Duty Cutter Professionnal 18mm


FISKARS 1398

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Model
    • 1004620
    • Material
    • Metal/rubber
  • Measures
    • Length
    • 220 mm
    • Width
    • 75 mm
    • Depth
    • 30 mm
  • Specials
    • Specification
    • 18-mm blade
  • For heavy duty & intensive jobs.
  • Automatic reload system & Auto lock.
  • Cartridge released by button.
  • Metal garage.
  • Rubber grip & ergonomic shape.
  • Includes 5 blades
  • Replacement blades available (1392).



Manufacturer : FISKARS
Factory number : 1004620
Package weight : 0.166 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Model
    • 1004620
    • Material
    • Metal/rubber
  • Measures
    • Length
    • 220 mm
    • Width
    • 75 mm
    • Depth
    • 30 mm
  • Specials
    • Specification
    • 18-mm blade
Datasheet/manual