reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1397 :: Professional Metal Flat Cutter 9mm

Item-No.: FISKARS 1397
€1,40
Category of goods: 0


FISKARS 1397

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Modelname
    • 1004619
    • Material
    • Steel
  • Measures
    • Length
    • 190 mm
    • Width
    • 65 mm
    • Depth
    • 10 mm
  • Specials
    • Specification
    • 9-mm blade
  • All metal, cutter and garage.
  • Automatic blade locking system.
  • Zinc alloy and stainless steel.
  • Lightwieght flat design.
  • Replacement blades available (FISKARS1391).



Manufacturer : FISKARS
Factory number : 1004619
Package weight : 0.029 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Modelname
    • 1004619
    • Material
    • Steel
  • Measures
    • Length
    • 190 mm
    • Width
    • 65 mm
    • Depth
    • 10 mm
  • Specials
    • Specification
    • 9-mm blade
Datasheet/manual