reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1395 :: Professional Metal Cutter 18mm

Item-No.: FISKARS 1395
€6,40
Category of goods: 0


FISKARS 1395

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Modelname
    • 1004617
    • Material
    • Metal
  • Measures
    • Length
    • 220 mm
    • Width
    • 75 mm
    • Depth
    • 25 mm
  • Specials
    • Specification
    • 18-mm blade
  • All metal, cutter and garage.
  • Automatic blade locking system.
  • Zinc alloy and stainless steel.
  • Streamline body for safe grip.
  • Replacement blades available (1392).



Manufacturer : FISKARS
Factory number : 1004617
Package weight : 0.098 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Modelname
    • 1004617
    • Material
    • Metal
  • Measures
    • Length
    • 220 mm
    • Width
    • 75 mm
    • Depth
    • 25 mm
  • Specials
    • Specification
    • 18-mm blade
Datasheet/manual