reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1392 :: Blades for 18mm cutters

Item-No.: FISKARS 1392
€1,65
Category of goods: 0

FISKARS 1392

  • Product Description
  • Technical information
  • General
    • Type
    • Replacement blades
    • Model
    • 1004615
  • Measures
    • Length
    • 179 mm
    • Height
    • 11 mm
  • Specials
    • Specification
    • 18-mm blade
  • Packaging
    • Content
    • 10 Pieces
  • Dispenser x 10 blades
  • For 18cm cutters



Manufacturer : FISKARS
Factory number : 1004615
Package weight : 0.08 kg
RoHS : conform
Technical information
  • General
    • Type
    • Replacement blades
    • Model
    • 1004615
  • Measures
    • Length
    • 179 mm
    • Height
    • 11 mm
  • Specials
    • Specification
    • 18-mm blade
  • Packaging
    • Content
    • 10 Pieces
Datasheet/manual