reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1390 :: Straight cutter 9mm

Item-No.: FISKARS 1390
€2,50
Category of goods: 0


FISKARS 1390

  • Product Description
  • Technical information
  • General
    • Type
    • Trimming knife
    • Modelname
    • 1003749
    • Material
    • Metal/plastic
  • Measures
    • Length
    • 230 mm
    • Width
    • 75 mm
    • Depth
    • 25 mm
  • Specials
    • Specification
    • 18-mm blade
  • Metal garage.
  • Automatic blade locking system.
  • Plastic streamline body for safer grip.
  • Replacement blades available (1391).



Manufacturer : FISKARS
Factory number : 1003749
Package weight : 0.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Trimming knife
    • Modelname
    • 1003749
    • Material
    • Metal/plastic
  • Measures
    • Length
    • 230 mm
    • Width
    • 75 mm
    • Depth
    • 25 mm
  • Specials
    • Specification
    • 18-mm blade
Datasheet/manual