reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 1349 :: Stick Rotary Cutter 45mm


FISKARS 1349

  • Product Description
  • Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 45 mm
To cut smoothly, precisely and easily through multi-layers. You get ultra-close to the ruler avoiding fabrics from slipping.
Straight and rounded handle.
Button to lock and unlock the blade guard.
To be used with a cutting mat.
Replacement blade available.
Right and left-handed.




Manufacturer : FISKARS
Factory number : 1003736
Package weight : 0.064 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular blade
  • Specials
    • Specification
    • Ø 45 mm
Datasheet/manual