reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FISKARS 0180 :: Pivoting Rotary Cutter Ø 45 mm

Item-No.: FISKARS 0180
€29,90
Category of goods: 0


FISKARS 0180

  • Product Description
  • Technical information
  • General
    • Type
    • Circular blade
    • Design
    • For right- and left-handers
  • Specials
    • Specification
    • Ø 45 mm
The pivoting soft handle rotates to 4 different fixed positions to increase comfort when cutting for long periods of time: the classic position offers familiar feel, the power position enables to cut thick material more easily and the ergonomic position (45° to the left or to the right) relieves wrist pressure.

The enhanced blade position requires less force during cutting and makes it easier to cut through layer of materials.

For sewing, patchwork & papercrafting projects
Cuts through multiple layers with precision & ease
Ergonomic handle with Softgrip for greater comfort
Works with Easy Blade Change Tool (sold separately)
For right & left handed



Manufacturer : FISKARS
Factory number : 1020505
Package weight : 0.102 kg
RoHS : conform
Technical information
  • General
    • Type
    • Circular blade
    • Design
    • For right- and left-handers
  • Specials
    • Specification
    • Ø 45 mm
Datasheet/manual