reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2104100EU :: Auto+ 100M paper shredder

Item-No.: REXEL 2104100EU
€359,00
Category of goods: 0


Rexel Auto+ 100M

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 26 l capacity
  • Specials
    • Specification
    • Up to 100 pages/80 g/m²
  • Measures
    • Height
    • 435 mm
    • Width
    • 310 mm
    • Depth
    • 440 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Personal paper shredder with automatic paper feed and 2 x 15 mm micro-particle cut

The sophisticated personal Rexel Auto+ 100M paper shredder cuts confidential documents into micro-particles and thus provides an excellent level of security. With the Auto+ 100M, you don't have to feed the paper in by hand and you don't have to remove the staples or paper clips beforehand. Simply insert up to 100 sheets, close the lid and walk away. No manual work necessary. This actively prevents wasted time in the office. Also destroys credit cards. Thanks to the improved design of the Auto+ series, operation of this new micro-particle cut model is even easier and more intuitive than ever before.

• 2 x 15 mm micro-particle cut, security level P-5 for extra security
• Automatic feed and destruction of up to 100 sheets (80 g/m2) or 110 sheets (70 g/m2)
• Reliable automatic roller paper feed
• Destroys up to 6 sheets via separate manual insertion slot
• LED indicators for: full waste bin/door open, cool down
• Automatic shut-off after 2 minutes of non-use
• Pull-out 26-litre collection bin with viewing window which is easy to empty
• Destroys credit cards
• Particularly quiet operation: < 60 dB



Manufacturer : REXEL
Factory number : 2104100EU
Package weight : 15.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 26 l capacity
  • Specials
    • Specification
    • Up to 100 pages/80 g/m²
  • Measures
    • Height
    • 435 mm
    • Width
    • 310 mm
    • Depth
    • 440 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual