reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2103175EU :: Auto+ 200X paper shredder



Rexel Auto+ 200X

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 34 l capacity
  • Specials
    • Specification
    • Up to 200 sheets, 80 g/m²
  • Measures
    • Height
    • 515 mm
    • Width
    • 350 mm
    • Depth
    • 490 mm
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Thanks to automatic feed, you can insert up to 200 A4 sheets at a time in the Rexel Auto+ 200X — it does everything on its own, quietly and efficiently. This modern paper shredder for small offices with self-cleaning shredding devices and a 34-litre waste bin securely cuts confidential documents (even with staples and paper clips), CDs and credit cards into tiny particles.

• For small offices
• Automatically destroys up to 200 sheets at once (including staples and paper clips)
• Separate slot for up to 7 sheets manually
• Pull-out 34-litre waste bin with door and viewing window
• Detection system for full collection bin
• Overheating protection and cool down indicator
• "Door open" and "full collection bin" indicator
• Automatic switch on/off
• Particle cut P-4 (4 x 40 mm)
• Automatic and manual return to clear jams
• Extra container for CDs/credit cards
• Quiet operation (< 60 dB)
• Power consumption: 170 W (standby: 0.7 W)



Manufacturer : REXEL
Factory number : 2103175EU
Package weight : 19.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 34 l capacity
  • Specials
    • Specification
    • Up to 200 sheets, 80 g/m²
  • Measures
    • Height
    • 515 mm
    • Width
    • 350 mm
    • Depth
    • 490 mm
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual