reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2103080EU :: Auto+ 80X paper shredder

Item-No.: REXEL 2103080EU
€189,00
Category of goods: 0


REXEL 2103080EU

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 20 l capacity
  • Specials
    • Specification
    • Up to 85 pages/70 g/m²
  • Measures
    • Height
    • 395 mm
    • Width
    • 295 mm
    • Depth
    • 430 mm
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Auto+ 80X paper shredder, particle cut

This sophisticated personal paper shredder cuts confidential documents into small particles, thus ensuring a good level of security. The Auto+ 80X has automatic feed for up to 80 sheets of A4 paper so you don't have to stand around and feed the paper in by hand. It has a 20-litre waste bin and destroys staples and paper clips as well as credit cards.

Features
• 4 x 45 mm particle cut, DIN S3 for special security
• Automatic feed for up to 80 sheets (80 g/m²) or 85 sheets (70 g/m²)
• Reliable roller feed
• Destruction of up to 6 sheets through the manual insertion slot
• Easy-to-use controls


Product description
Do you spend too much time at the paper shredder every day? Do you also find it frustrating to have to remove staples before you can destroy the documents? With the particularly efficient Rexel Auto+ 80X paper shredder with automatic feed for your home office, you can destroy your documents on the fly. Thanks to the revolutionary Rexel automatic feed, you don't need to remove staples or paper clips before you destroy the documents. You can insert up to 80 A4 sheets at once — the Auto+ 80X takes care of the rest for you. The device can shred up to 80 sheets in 8 to 10 minutes of continuous operation so you save time for more important tasks. And if you only want to destroy a few sheets? Use the manual insertion slot that can destroy 6 sheets at once and can easily handle credit cards.

The Auto+ 80X paper shredder meets the medium security level DIN S3. It cuts the paper into illegible confetti particles that are 4 x 45 mm in size, making it the ideal solution for sensitive and confidential data. This paper shredder is equipped with a pull-out 20-litre waste bin with viewing window which holds up to 150 sheets.

The Auto+ 80X is a very quiet shredder (less than 60 dB) with LED displays that alert the user when the device is turned on, the door is open, the waste bin is full or the shredder needs to cool down.

It is important to protect your confidential information against theft by destroying all private and business documents at risk of exposure to data misuse in a paper shredder. The Auto+ 80X paper shredder is designed to automatically destroy documents without needing to be constantly replenished by an operator. Unlike other paper shredders with automatic feeds, staples and paper clips are no problem. This keeps your workload to a minimum and frees up time for other tasks. The Auto+ 80X paper shredder is an enhancement for any home office that destroys small quantities of documents and has to meet the medium security requirements.

The Auto+ 80X paper shredder weighs 10.4 kg, has dimensions of 395 (H) x 295 (B) x 430 (T) mm, is user friendly and can be moved with no problem. Another special feature is its two-year warranty and extended 7-year warranty for the shredding devices.



Manufacturer : REXEL
Factory number : 2103080EU
Package weight : 9.97 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 20 l capacity
  • Specials
    • Specification
    • Up to 85 pages/70 g/m²
  • Measures
    • Height
    • 395 mm
    • Width
    • 295 mm
    • Depth
    • 430 mm
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual