reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2102559 :: Auto+ 100X paper shredder

Item-No.: REXEL 2102559
€239,00
Category of goods: 0


REXEL 2102559

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 26 l capacity
  • Specials
    • Specification
    • Up to 100 pages/80 g/m²
  • Measures
    • Height
    • 435 mm
    • Width
    • 310 mm
    • Depth
    • 445 mm
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Auto+ 100 paper shredder, particle cut

This sophisticated personal paper shredder cuts confidential documents into small particles, thus ensuring a good level of security. With the Auto+ 100, you don't have to feed the paper in by hand and you don't have to remove the staples or paper clips beforehand. It has an automatic feed for up to 100 sheets (80 g/m2) and a 26-litre waste bin

Features
• Save time with sophisticated automatic feed
• Professional paper shredder with automatic feed
• Window for checking shredding progress
• Indicator light for "Waste bin full"
• Rapid feed option for up to 6 sheets


Product description
The unique, fully automatic paper shredder destroys documents quickly, quietly and reliably. The Auto+ 100 personal paper shredder with the revolutionary, fully automatic technology: automatic feed and destruction of up to 100 sheets (staple and paper clip-proof) at a time. Simply insert up to 100 sheets, close the lid and walk away. No manual work necessary. This actively prevents wasted time in the office.



Manufacturer : REXEL
Factory number : 2102559EU
Package weight : 13 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 26 l capacity
  • Specials
    • Specification
    • Up to 100 pages/80 g/m²
  • Measures
    • Height
    • 435 mm
    • Width
    • 310 mm
    • Depth
    • 445 mm
  • Power supply
    • Mains voltage input
    • 220 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual