reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


REXEL 2102023 :: Alpha paper shredder

Item-No.: REXEL 2102023
€38,90
Category of goods: 0


REXEL 2102023

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 14 l capacity
  • Specials
    • Specification
    • Up to 5 pages/80 g/m²
  • Measures
    • Height
    • 370 mm
    • Width
    • 180 mm
    • Depth
    • 321 mm
  • Weights
    • Weight
    • 3.58 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed

Alpha paper shredder, particle cut

This practical home paper shredder shreds documents into small particles and thus offers a good level of security. The Alpha shreds up to 5 sheets (80 g/m2) at once and has a 14-litre waste bin with an attachment for easy emptying.

Features
• 4 x 38 mm particle cut (security level S3)
• Destroys up to 6 sheets (70 g/m2) in one operation
• 14-litre collection bin holds up to 60 sheets of shredded paper



Manufacturer : REXEL
Factory number : 2102023EU
Package weight : 3.844 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Particle sizing
    • Assembly
    • 14 l capacity
  • Specials
    • Specification
    • Up to 5 pages/80 g/m²
  • Measures
    • Height
    • 370 mm
    • Width
    • 180 mm
    • Depth
    • 321 mm
  • Weights
    • Weight
    • 3.58 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • F - earthed mains plug CEE 7/4
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual