reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PAVO 8047161 :: Stripcut shredder

Item-No.: PAVO 8047161
€18,90
Category of goods: 0

PAVO 8047161

  • Product Description
  • Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 8 l capacity
  • Specials
    • Specification
    • Up to 6 pages/80 g/m²
  • Measures
    • Height
    • 311 mm
    • Width
    • 208 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 1.35 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
This stripcut shredder shreds 6 sheets in 2 minutes.
Easy to use, plug & destroy.

• type: PE8-6SC
• function on/auto/off
• throat width: 217 mm
• max shred capacity: 6 sheets A4
• cut size: 8 mm
• duty cycle: 2 min. on / 40 min. off
• overheat protection
• warranty: 2 years
• power consumption: 172.5 W
• decibel: 72 dB(A)
• machine size: 308 x 130 x 311 mm
• basket volume: 8 L
• unit weight: 1.35 kg



Manufacturer : PAVO
Factory number : PE8-6SC
Package weight : 1.694 kg
RoHS : conform
Technical information
  • General
    • Type
    • Shredder
    • Design
    • Strip cut
    • Assembly
    • 8 l capacity
  • Specials
    • Specification
    • Up to 6 pages/80 g/m²
  • Measures
    • Height
    • 311 mm
    • Width
    • 208 mm
    • Depth
    • 130 mm
  • Weights
    • Weight
    • 1.35 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • CK - unearthed plug CEE 7/17
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual